Paulmann Indoor Light Fittings LED recessed light 619239

Paulmann Brand: Paulmann
Paulmann creates energy-efficient LED recessed lights known for their sleek design and brushed aluminium finish, suitable for a variety of lighting needs.
Description Image Product Buy Pricing (Ex VAT) Beam angle Length Max. system power Suitable for number of light sources Weight Width Type Housing colour IP Rating Energy efficiency rating Base Built-in diameter Built-in height/depth Housing Material Lamp type Light outlet Misc Attribute Nominal Voltage Outer diameter Protection class according to IEC 61140
Paulmann 93902 Coin Slim LED Recessed Light 6W Brushed Aluminium Dimmable
Paulmann 93902 Coin Slim LED Recessed Light 6W Brushed Aluminium Dimmable
Order code: 05-7506
MPN: 93902
1+ £30.14
Price per unit Ex VAT
120° Recessmm 6W 0.18kg Recessmm LED recessed light Aluminium (brushed) IP23 n.a Built-in LED 6.8cm 4.5cm Aluminium LED (monochrome) bulb included Circular 230V 8.4cm II
Paulmann 93903 Coin Slim LED Recessed Light 3-Piece Set 18W Brushed Aluminium
Paulmann 93903 Coin Slim LED Recessed Light 3-Piece Set 18W Brushed Aluminium
Standard range
Order code: 05-7507
MPN: 93903

Despatched within 4 working days - 26 in stock
1+ £69.80
10+ £67.71
50+ £67.50
Price per unit Ex VAT
18W 3 LED recessed light Aluminium (brushed) IP23 n.a Built-in LED 6.8cm 4.5cm Aluminium LED (monochrome) bulb included Circular 230V 8.4cm II

Trustpilot