Christmas Opening Hours and Delivery Dates here

Paulmann 93902 Coin Slim LED Recessed Light 6W Brushed Aluminium Dimmable

Order Code:

05-7506

Brand: Paulmann MPN: 93902 EAN-13: 4000870939024
Qty Unit Price (Ex VAT)
1+ £30.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

Paulmann's Coin Slim LED recessed light, model number 93902, features a built-in 6 W monochrome LED with a brushed aluminium finish. Ideal for modern interiors, this recessed spotlight provides efficient and discreet lighting. It is suitable for a variety of applications from residential to commercial spaces where sleek and energy-saving lighting is desired.
Type LED recessed light
Colour Aluminium (brushed)
Power 6W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Energy efficiency rating n.rel.
IP Rating IP23
Light bulb included Yes
Luminous Flux 470lm
Material Aluminium
Misc Attribute Circular
Outside Ø 8.4cm
Protection Class II
Protection screen Satinised
Radiation angle 120°
Rating per bulb 6W
Recess depth 4.5cm
Recess diameter 6.8cm
Recess length 0mm
Recess width 0mm
Swivel range (max.) 50°
Total luminous flux 470lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot