Paulmann 93903 Coin Slim LED Recessed Light 3-Piece Set 18W Brushed Aluminium

MPN
93903
Brand
Paulmann
EAN-13
4000870939031
Order Code
05-7507
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Max. system power:

    6W 18W
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £82.12 £69.80
10+ £67.71
50+ £67.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Paulmann manufactures the 93903 Coin Slim LED recessed light 3-piece set. This 18 W aluminium (brushed) spotlight offers efficient monochrome illumination, ideal for streamlined lighting solutions. It is typically used in settings where discreet and modern recessed lighting is desired.
Type LED recessed light
Housing colour Aluminium (brushed)
IP Rating IP23
Energy efficiency rating n.a
Base Built-in LED
Built-in diameter 6.8cm
Built-in height/depth 4.5cm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 8.4cm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot