Paulmann Indoor Light Fittings LED recessed light 619234

Paulmann Brand: Paulmann
The group consists of Paulmann LED recessed light sets exemplifying premium quality and modern design.
Description Image Product Buy Pricing (Ex VAT) Housing colour Base Built-in diameter Housing Material Max. system power Outer diameter Power consumption in emergency mode Rating per bulb Suitable for number of light sources Weight Type IP Rating Energy efficiency rating Beam angle Built-in height/depth Lamp type Light features Light outlet Misc Attribute Nominal Voltage
Paulmann 92907 Whirl LED Recessed Light Set Aluminium Dimmable
Paulmann 92907 Whirl LED Recessed Light Set Aluminium Dimmable
Standard range
Order code: 05-7389
MPN: 92907

Despatched within 4 working days - 50 in stock
1+ £69.27
Price per unit Ex VAT
Warm white Built-in LED 7.6cm 4.9W 12cm 4.9W 3 LED recessed light IP23 n.a 110° 4cm LED (monochrome) Dimmable bulb included Circular 230V
Paulmann 92917 Premium LED Recessed Light Set 18W Brushed Aluminium
Paulmann 92917 Premium LED Recessed Light Set 18W Brushed Aluminium
Standard range
Order code: 05-7390
MPN: 92917

Despatched within 4 working days - 1 in stock
1+ £118.80
10+ £115.66
Price per unit Ex VAT
Aluminium (brushed) LED 10cm Acrylic 18W 15cm 18W 6W 1 1139g LED recessed light IP23 n.a 110° 4cm LED (monochrome) Dimmable bulb included Circular 230V

Trustpilot