Paulmann 92907 Whirl LED Recessed Light Set Aluminium Dimmable

MPN
92907
Brand
Paulmann
EAN-13
4000870929070
Order Code
05-7389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Paulmann 92907 Whirl LED recessed light 3-piece set features built-in 4.9 W monochrome LEDs housed in brushed aluminium. These lights are ideal for providing elegant, low-profile illumination in modern homes and commercial settings. With their satin finish, they offer a sleek and unobtrusive look suitable for ceilings and alcoves.
Type LED recessed light
Housing colour Warm white
IP Rating IP23
Energy efficiency rating n.a
Base Built-in LED
Beam angle 110°
Built-in diameter 7.6cm
Built-in height/depth 4cm
Lamp type LED (monochrome)
Light features Dimmable
Light outlet bulb included
Max. system power 4.9W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 12cm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 4.9W
Suitable for number of light sources 3

Reviews

Be the first to submit a review

Trustpilot