Paulmann 92917 Premium LED Recessed Light Set 18W Brushed Aluminium

MPN
92917
Brand
Paulmann
EAN-13
4000870929179
Order Code
05-7390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £118.80
10+ £115.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Paulmann 92917 LED recessed light 3-piece set features brushed aluminium finish and monochrome LED lighting with 18 W power. It is designed for modern, energy-efficient illumination in residential and commercial settings. Typical applications include kitchen, living room, or office spaces where discreet and stylish lighting is desired.
Type LED recessed light
Housing colour Aluminium (brushed)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 10cm
Built-in height/depth 4cm
Housing Material Acrylic
Lamp type LED (monochrome)
Light features Dimmable
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 15cm
Power consumption in emergency mode 18W
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 1
Weight 1139g

Reviews

Be the first to submit a review

Trustpilot