Paulmann Indoor Light Fittings LED recessed light 619233

Paulmann Brand: Paulmann
The Paulmann LED recessed light set collection comprises versatile lighting solutions with varying features, designs, and functionalities, suitable for diverse residential and commercial applications.
Description Image Product Buy Pricing (Ex VAT) Housing colour IP Rating Dimmable Beam angle Bulb base Built-in diameter Built-in height/depth Dimensions (Ø x H) Degree of protection (IP), rear side Cloud integration Durability rating Degree of protection (NEMA) Diameter Colour temperature (max.) Height/depth Colour temperature (min.) Dimensions Lifespan Light-on Time Material properties
Paulmann 92462 Calla LED Recessed Light Set 60W Matt Black IP65 Pivoting
Paulmann 92462 Calla LED Recessed Light Set 60W Matt Black IP65 Pivoting
Order code: 05-7369
MPN: 92462
1+ £214.56
Price per unit Ex VAT
Black (matt) IP65 100° 68mm 55mm IP65 IP65 90mm 90mm matt
Paulmann 92466 LED Recessed Light Set Smart Control White RGBW Dimmable
Paulmann 92466 LED Recessed Light Set Smart Control White RGBW Dimmable
Standard range
Order code: 05-7370
MPN: 92466

Despatched within 4 working days - 108 in stock
1+ £62.90
Price per unit Ex VAT
White IP20 110° 68mm 50mm Zigbee 90mm 6500K 3000K 90mm
Paulmann 92477 LED Recessed Light Set 19.5W Satin EasyDim 3-Piece
Paulmann 92477 LED Recessed Light Set 19.5W Satin EasyDim 3-Piece
Standard range
Order code: 05-7372
MPN: 92477

Despatched within 4 working days - 9 in stock
1+ £33.08
10+ £32.15
Price per unit Ex VAT
Satin Yes Coin 51.00 x 30.00mm 30000h 51.00mm 30.00mm 30000 30000

Trustpilot