Paulmann 92466 LED Recessed Light Set Smart Control White RGBW Dimmable

MPN
92466
Brand
Paulmann
EAN-13
4000870924662
Order Code
05-7370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £74.00 £62.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The Paulmann 92466 LED recessed light 3-piece set features monochrome lighting with a total power consumption of 14.7 watts. Its sleek white design makes it ideal for modern interior settings, providing efficient and discreet illumination. Perfect for kitchens, corridors, or living areas, this set enhances ambient lighting with energy-efficient performance.
Type LED recessed light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 50mm
Cloud integration Zigbee
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Diameter 90mm
Dimensions 90mm
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 14.7W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 4.9W
Suitable for number of light sources 3
Swivel range (max.) 20°

Reviews

Be the first to submit a review

Trustpilot