Paulmann 92462 Calla LED Recessed Light Set 60W Matt Black IP65 Pivoting

Order Code:

05-7369

Brand: Paulmann MPN: 92462 EAN-13: 4000870924624
Qty Unit Price (Ex VAT)
1+ £214.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Paulmann's 92462 LED recessed light 10-piece set features 60 W monochrome LED lighting with a sleek black matt finish. These recessed lights are ideal for creating a modern, minimalist look in residential or commercial spaces. The Paulmann 92462 set is perfect for ambient lighting in living rooms, kitchens, or offices.
Type LED recessed light
Colour Black (matt)
Power 60W
Voltage 230V
(Ø) 90mm
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dimensions (Ø) 90 mm
Energy efficiency rating n.rel.
IP Rating IP65 (ceiling-mount)
Light bulb included Yes
Luminous Flux 680lm
Material properties matt
Number of bulbs 10
Protection Class II
Radiation angle 100°
Rating per bulb 6W
Recess depth 55mm
Recess diameter 68mm
Swivel range (max.) 30°
Total luminous flux 6800lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot