Paulmann Indoor Light Fittings L-shape connector 619262

Paulmann Brand: Paulmann
The Paulmann connectors are versatile components used for assembling and customising LED lighting systems, providing options for various connection configurations.
Description Image Product Buy Pricing (Ex VAT) Dimensions (L x W x H) Depth Height/depth Dimensions (W x D) Housing Material Durability rating Length Lifespan Max. system power Light features Light-on Time No. of lights Width Protection class according to IEC 61140 Rated lifetime L70/B50 at 25 °C Suitable for number of light sources Type Housing colour Energy efficiency rating
Paulmann 70615 MaxLED L-Shape Connector Plastic 1.7x1.6x1.2cm 4 pcs
Paulmann 70615 MaxLED L-Shape Connector Plastic 1.7x1.6x1.2cm 4 pcs
Standard range
Order code: 05-7190
MPN: 70615

Despatched within 4 working days - 5 in stock
1+ £12.88
10+ £12.10
50+ £11.87
Price per unit Ex VAT
1.7 x 1.6 x 1.2cm 1.2cm Plastic 1.7cm 144W 1.6cm L-shape connector White n.a
Paulmann 99964 Clever Connect L-Shape Connector 50x50mm 1 pc. TunableWhite
Paulmann 99964 Clever Connect L-Shape Connector 50x50mm 1 pc. TunableWhite
Extended range
Order code: 05-7769
MPN: 99964

Available to back orderBack order, lead time 14 days
1+ £6.82
Price per unit Ex VAT
50mm 50 x 50mm 30000h 30000 Dimmable 30000 0 50mm III 30000h 0 L-shape connector White n.a

Trustpilot