Paulmann 70615 MaxLED L-Shape Connector Plastic 1.7x1.6x1.2cm 4 pcs

MPN
70615
Brand
Paulmann
EAN-13
4000870706152
Order Code
05-7190
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    1.6cm 50mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.15 £12.88
10+ £12.10
50+ £11.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Paulmann's 70615 L-shape connector is a durable plastic accessory measuring 1.7 x 1.6 x 1.2 cm, ideal for connecting LED strip lights at corners. With a pack containing four pieces, this connector facilitates seamless cupboard lighting installations. It is commonly used in setups requiring SMD strips for efficient corner illumination.
Type L-shape connector
Housing colour White
Energy efficiency rating n.a
Dimensions (L x W x H) 1.7 x 1.6 x 1.2cm
Height/depth 1.2cm
Housing Material Plastic
Length 1.7cm
Max. system power 144W
Width 1.6cm

Reviews

Be the first to submit a review

Trustpilot