Paulmann 99964 Clever Connect L-Shape Connector 50x50mm 1 pc. TunableWhite

MPN
99964
Brand
Paulmann
EAN-13
4000870999646
Order Code
05-7769
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    1.6cm 50mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.02 £6.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Paulmann L-shape connector 99964, measuring 50 mm by 50 mm, is designed for seamless connection between LED strip lights. This connector is ideal for creating sharp corners in cupboard lighting projects. It's perfect for ensuring continuous and efficient illumination around bends and angles.
Type L-shape connector
Housing colour White
Energy efficiency rating n.a
Depth 50mm
Dimensions (W x D) 50 x 50mm
Durability rating 30000h
Lifespan 30000
Light features Dimmable
Light-on Time 30000
No. of lights 0
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 30000h
Suitable for number of light sources 0
Width 50mm

Reviews

Be the first to submit a review

Trustpilot