Paulmann Indoor Light Fittings High voltage mounting rail 619354

Paulmann Brand: Paulmann
The parts are various components produced by Paulmann, designed for high voltage rail systems, contributing to both functionality and aesthetic appeal in electrical installations.
Description Image Product Buy Pricing (Ex VAT) Housing colour Component Diameter Housing Material Dimensions (Ø x L) Length Type Energy efficiency rating Series
Paulmann 95415 High Voltage Mounting Rail Cover Strip Black 68 cm
Paulmann 95415 High Voltage Mounting Rail Cover Strip Black 68 cm
Extended range
Order code: 05-7642
MPN: 95415

Back order - 70 availableBack-order availability date - 11/11/2026
1+ £6.64
10+ £6.20
50+ £6.07
Price per unit Ex VAT
Black Cover strip Plastic 680mm High voltage mounting rail n.a URail
Paulmann 95440 Pirm High Voltage Rail Dark Grey Modern Look Cosy Light
Paulmann 95440 Pirm High Voltage Rail Dark Grey Modern Look Cosy Light
Standard range
Order code: 05-7646
MPN: 95440

Despatched within 4 working days - 11 in stock
1+ £65.25
Price per unit Ex VAT
Dark grey (matt) Lamp shade 28cm Metal 28 x 23cm 23cm High voltage mounting rail n.a URail

Trustpilot