Paulmann 95440 Pirm High Voltage Rail Dark Grey Modern Look Cosy Light

MPN
95440
Brand
Paulmann
EAN-13
4000870954409
Order Code
05-7646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Paulmann Pirm 95440 High voltage mounting rail in dark grey (matt) is ideal for modern lighting needs. Its robust construction is perfect for supporting various lamp shades and provides efficient high voltage distribution. This mounting rail is commonly used in residential and commercial settings for reliable and stylish lighting installations.
Type High voltage mounting rail
Housing colour Dark grey (matt)
Energy efficiency rating n.a
Component Lamp shade
Diameter 28cm
Dimensions (Ø x L) 28 x 23cm
Housing Material Metal
Length 23cm
Series URail

Reviews

Be the first to submit a review

Trustpilot