Paulmann 95415 High Voltage Mounting Rail Cover Strip Black 68 cm

MPN
95415
Brand
Paulmann
EAN-13
4000870954157
Order Code
05-7642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.64
10+ £6.20
50+ £6.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 181 availableBack-order availability date - 03/12/2026

Paulmann manufactures the 95415 high voltage mounting rail cover strip, available in black. This component is designed for concealing and protecting cabling in high voltage rail systems. Ideal for professional lighting installations, it ensures a neat and secure finish.
Type High voltage mounting rail
Housing colour Black
Energy efficiency rating n.a
Component Cover strip
Housing Material Plastic
Length 680mm
Series URail

Reviews

Be the first to submit a review

Trustpilot