Paulmann Indoor Light Fittings Cable kit (complete) 619376

Paulmann Brand: Paulmann
Paulmann cable kits offer versatile lighting solutions with Bluetooth control and various mounting options.
Description Image Product Buy Pricing (Ex VAT) Housing colour IP Rating Base Cable Spacing Housing Material Lamp type Length Light outlet Max. system power Output Rating Protection class according to IEC 61140 Rating per bulb Suitable for number of light sources Weight Type Energy efficiency rating Nominal Voltage Rope length
Paulmann 50107 RoundMc Cable Kit LED 16W Smart Home Bluetooth Control
Paulmann 50107 RoundMc Cable Kit LED 16W Smart Home Bluetooth Control
Order code: 05-7123
MPN: 50107
1+ £187.11
Price per unit Ex VAT
White (matt) Built-in LED 16cm LED (monochrome) 5m 16W 36VA II 4W 4 1.57kg Cable kit (complete) n.a 12V 10m
Paulmann 94133 MacII Cable Kit GU5.3 LED 50W Chrome Matt Ceiling/Wall Mount
Paulmann 94133 MacII Cable Kit GU5.3 LED 50W Chrome Matt Ceiling/Wall Mount
Standard range
Order code: 05-7530
MPN: 94133

Despatched within 4 working days - 16 in stock
1+ £70.63
Price per unit Ex VAT
Chrome (matt) IP20 GU5.3 16cm Metal LED (monochrome) 50W 60VA II 10W 5 2704g Cable kit (complete) n.a 12V 10m
Paulmann 94134 MacII Cable Kit GU5.3 50W LED White Versatile Lighting
Paulmann 94134 MacII Cable Kit GU5.3 50W LED White Versatile Lighting
Order code: 05-7531
MPN: 94134
1+ £84.63
Price per unit Ex VAT
White IP20 GU5.3 16cm Metal LED (monochrome) 50W 60VA II 10W 5 2.04kg Cable kit (complete) n.a 12V 10m
Paulmann 94153 Cardan Cable Kit Chrome Matt GU5.3 8 Spot Heads 80W
Paulmann 94153 Cardan Cable Kit Chrome Matt GU5.3 8 Spot Heads 80W
Standard range
Order code: 05-7534
MPN: 94153

Despatched within 4 working days - 9 in stock
1+ £123.99
Price per unit Ex VAT
Chrome, Chrome (matt)°C GU5.3 12.5cm Metal bulb included 80W 10W 8 3.35kg Cable kit (complete) n.a 12V 10m

Trustpilot