Paulmann 94133 MacII Cable Kit GU5.3 LED 50W Chrome Matt Ceiling/Wall Mount

MPN
94133
Brand
Paulmann
EAN-13
4000870941331
Order Code
05-7530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £70.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Paulmann's MacII 94133 is a cable kit (complete) featuring a GU5.3 50 W LED that comes in a chrome matte finish. Designed as a versatile ceiling track lighting system, it provides efficient monochrome illumination ideal for modern interiors. This rail mount light is typically used in suspended lighting setups, offering both functionality and sleek aesthetics for residential or commercial spaces.
Type Cable kit (complete)
Housing colour Chrome (matt)
IP Rating IP20
Energy efficiency rating n.a
Base GU5.3
Cable Spacing 16cm
Housing Material Metal
Lamp type LED (monochrome)
Max. system power 50W
Nominal Voltage 12V
Output Rating 60VA
Protection class according to IEC 61140 II
Rating per bulb 10W
Rope length 10m
Suitable for number of light sources 5
Weight 2704g

Reviews

Be the first to submit a review

Trustpilot