Paulmann 94153 Cardan Cable Kit Chrome Matt GU5.3 8 Spot Heads 80W

MPN
94153
Brand
Paulmann
EAN-13
4000870941539
Order Code
05-7534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £123.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Paulmann 94153 Cable Kit is a complete halogen track lighting system designed for suspended lighting applications. Featuring a matt chrome finish, it provides a sleek and modern look ideal for contemporary interiors. Suitable for use with ceiling track light systems, this kit offers versatile and adjustable illumination.
Type Cable kit (complete)
Housing colour Chrome, Chrome (matt)°C
Energy efficiency rating n.a
Base GU5.3
Cable Spacing 12.5cm
Housing Material Metal
Light outlet bulb included
Max. system power 80W
Nominal Voltage 12V
Rating per bulb 10W
Rope length 10m
Suitable for number of light sources 8
Weight 3.35kg

Reviews

Be the first to submit a review

Trustpilot