Paulmann --Conrad LED pendant light 659155

Paulmann produces a range of LED pendant lights that vary in design, wattage, and colour to suit different lighting needs.
Description Image Product Buy Pricing (Ex VAT) Cloud integration Colour Colour Temperature Depth Dimensions Height Lifespan Light bulb included Luminous Flux No. of bulbs Pendulum length (max.) Power Rating per bulb Total luminous flux Width Weight Type Bulb Type Dimmable IP Rating
Paulmann 79888 LED pendant light 36 W Black
Paulmann 79888 LED pendant light 36 W Black
Extended range
Order code: 17-1720
MPN: 79888

Available to back order
1+ £261.09
Price per unit Ex VAT
Zigbee Black 2700K 50mm (W x H x D) 1800 x 1500 x 50 mm 1500mm Yes 2050lm 2 150cm 36W 18W 2050lm 1800mm 2.65kg LED pendant light LED (monochrome) Yes IP20
Paulmann 95371 URail Panel Deck LED pendant light 15W white spotlight
Paulmann 95371 URail Panel Deck LED pendant light 15W white spotlight
Standard range
Order code: 17-1737
MPN: 95371

Despatched within 4 working days - 18 in stock
1+ £118.48
Price per unit Ex VAT
Warm white 3000K 165.00mm (W x H x D) 520 x 51 x 165.00 mm 51mm 30000 1800lm 1 15W 15W 1800lm 520mm LED pendant light LED (monochrome) Yes IP20


Trustpilot