Paulmann 95371 URail Panel Deck LED pendant light 15W white spotlight

MPN
95371
Brand
Paulmann
EAN-13
4000870953716
Order Code
17-1737
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £118.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Paulmann 95371 URail Panel Deck LED pendant light 15W white spotlight, otherwise referred to as 2372730 - Paulmann 95371, is a versatile lighting solution designed for integration within URail systems, offering a contemporary and refined appearance. This pendant light is equipped with a 15-watt LED, providing efficient illumination with a focus on energy conservation and longevity, characteristic of LED technology. Predominantly designed for architectural and commercial lighting applications, it delivers a reliable and uniform light distribution, making it suitable for use in retail environments, galleries, and modern office spaces. The fixture features a sleek white finish, maintaining a minimalistic aesthetic while ensuring compatibility with a variety of interior design schemes. Its engineering design accommodates straightforward installation, optimising both functionality and performance within professional lighting projects.
Type LED pendant light
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 3000K
Depth 165.00mm
Dimensions (W x H x D) 520 x 51 x 165.00 mm
Dimmable Yes
Height 51mm
IP Rating IP20
Lifespan 30000
Luminous Flux 1800lm
Material Metal
No. of bulbs 1
Operating Voltage 230V
Power 15W
Product Type LED pendant light
Protection Class II
Rating per bulb 15W
Total luminous flux 1800lm
Width 520mm

Reviews

Be the first to submit a review

Trustpilot