Paulmann 79888 LED pendant light 36 W Black

MPN
79888
Brand
Paulmann
EAN-13
4000870798881
Order Code
17-1720
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £261.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Paulmann 79888 LED pendant light 36 W Black, alternatively referred to as 2583033 - Paulmann 79888, is a lighting product engineered to deliver efficient illumination with a power consumption of 36 watts. This pendant light features a sleek black finish, offering not only aesthetic appeal but also durability within its design. It incorporates advanced LED technology that provides a high luminosity output while maintaining energy efficiency, making it suitable for a wide range of applications such as modern office environments, residential interior lighting, and commercial establishments. Designed for straightforward installation and reliable operation, this product is an optimal solution for engineers seeking dependable lighting with contemporary styling and performance.
Type LED pendant light
Bulb Type LED (monochrome)
Cloud integration Zigbee
Colour Black
Colour Temperature 2700K
Depth 50mm
Dimensions (W x H x D) 1800 x 1500 x 50 mm
Dimmable Yes
Height 1500mm
IP Rating IP20
Light bulb included Yes
Luminous Flux 2050lm
Material Metal
No. of bulbs 2
Operating Voltage 230V
Pendulum length (max.) 150cm
Power 36W
Product Type LED pendant light
Protection Class II
Rating per bulb 18W
Total luminous flux 2050lm
Weight 2.65kg
Width 1800mm

Reviews

Be the first to submit a review

Trustpilot