Paulmann --Conrad LED (monochrome) 659152

Paulmann pendant lights are LED fixtures designed with a modern aesthetic, featuring a monochrome or chrome matt finish, and are compatible with E-27 fittings.
Description Image Product Buy Pricing (Ex VAT) Base Colour Diameter Colour Temperature Dimensions Depth Dimmable Durability rating Height Lifespan IP Rating Light-on Time Luminous Flux No. of lights Material No. of bulbs No. of lights No. of lights (max.) Power Output Voltage
Paulmann 50389 Pendant light LED monochrome E-27 Black
Paulmann 50389 Pendant light LED monochrome E-27 Black
Order code: 17-1715
MPN: 50389
1+ £55.02
Price per unit Ex VAT
E27 Black 150mm (Ø) 150mm Yes 30000h 30000 30000 5 5 5 5 230V
Paulmann 79900 Lento Pendant light LED Chrome matt
Paulmann 79900 Lento Pendant light LED Chrome matt
Extended range
Order code: 17-1721
MPN: 79900

Back order - 2 availableBack-order availability date - 19/11/2026
1+ £216.76
Price per unit Ex VAT
LED Chrome (matt) 2700K (W x H x D) 1000 x 25 x 35 mm 35mm 25mm IP20 3495lm Aluminium 1 10.50W

Trustpilot