Paulmann 50389 Pendant light LED monochrome E-27 Black

Order Code:

17-1715

Brand: Paulmann MPN: 50389 EAN-13: 4000870503898

Discontinued


Paulmann 50389 is a pendant light featuring an LED monochrome design compatible with an E-27 socket, presented in a sleek black finish. Known alternatively by the number 2345200, this fixture is designed to provide energy-efficient lighting suitable for various architectural applications, such as residential interiors, commercial lighting schemes, and accent lighting solutions. The pendant light's compact and modern design makes it an ideal choice for engineers seeking to integrate effective illumination within spaces where aesthetics are as important as functionality. Its compatibility with the E-27 base ensures ease of installation and maintenance in both retrofit and construction environments, offering a balance between form and illumination quality.
Type LED (monochrome)
Base E-27
Bulb base E27
Bulb Type LED (monochrome)
Colour Black
Diameter 150mm
Dimensions (Ø) 150 mm
Dimmable Yes
Durability rating 30000h
Lifespan 30000
Light bulb included Yes
Light-on time 30000
No. of lights 5
No. of bulbs 5
No. of lights 5
No. of lights (max.) 5
Operating Voltage 230V
Output Voltage 230V
Outside Diameter 150
Pendulum length (max.) 200cm
Product Type Pendant light

You may also like


Trustpilot