Paulmann 79900 Lento Pendant light LED Chrome matt

Order Code:

17-1721

Brand: Paulmann MPN: 79900 EAN-13: 4000870799000
Qty Unit Price (Ex VAT)
1+ £255.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 03/05/2026

Paulmann 79900, known alternatively as 2476375, is characterized by its modern design and efficiency. The Lento pendant light features an integrated LED system, delivering optimal luminosity with a subdued chrome matt finish, enhancing both aesthetic appeal and functionality. Engineered for seamless integration into contemporary architectural settings, this lighting solution is ideal for residential and commercial interior applications where energy efficiency and long lifespan are paramount. The pendant's design allows for uniform light distribution, making it suitable for areas requiring consistent illumination such as office workspaces, dining areas, and exhibition halls.
Type LED (monochrome)
Base LED
Bulb Type LED (monochrome)
Colour temperature 2700K
Depth 35mm
Dimensions (W x H x D) 1000 x 25 x 35 mm
Height 25mm
IP Rating IP20
Light bulb included Yes
Luminous Flux 3495lm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Pendulum length (max.) 15cm
Power 10.50W
Product Type Pendant light
Protection Class II
Rating per bulb 42W
Total luminous flux 3495lm
Weight 1.67kg
Width 1000mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot