Paulmann 98968 Quality Line Recess-mount Bracket Swivel Halogen 50W

MPN
98968
Brand
Paulmann
EAN-13
4000870989685
Order Code
12-6150
Country of Origin
China
View Full Product Range (8)

Discontinued


Produced by Paulmann, the 98968 Quality Line Recess-mount bracket is a durable iron (brushed) fitting designed for high-voltage halogen GU5.3 bulbs up to 50 W. This recessed light component blends seamlessly into ceilings for a modern, streamlined appearance. Ideal for residential or commercial settings, it offers an efficient lighting solution with aesthetic appeal.
Type Recess-mount bracket
Housing colour Iron (brushed)
Energy efficiency rating n.a
Base GU5.3
Beam angle Radiation
Built-in diameter 92mm
Built-in height/depth 60mm
Diameter 110mm
Dimensions 110mm
Housing Material Metal
Lamp type HV halogen
Length Recessmm
Light outlet bulb included
Max. system power 50W
Misc Attribute Circular
Nominal Voltage 12V
Outer diameter 110mm
Protection class according to IEC 61140 III
Protection screen Clear
Rating per bulb 50W
Suitable for number of light sources 1
Swivel range (max.) 20°
Weight 0.14kg
Width Recessmm

Trustpilot