Paulmann 979055 Low Voltage Cable Kit Transparent/Grey for Suspension Systems

MPN
979055
Brand
Paulmann
EAN-13
4000870979556
Order Code
12-6144
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Paulmann 979055 is a low voltage cable kit featuring a transparent suspension cable. It is designed for cable ceiling lamps and halogen cable systems, ideal for suspended and track lighting applications. This kit is perfect for achieving modern and versatile lighting designs in both residential and commercial settings.
Type Low voltage cable kit
Colour Transparent, Grey
Energy efficiency rating n.a
Component Suspension cable
Length 12m
Material Copper
Material (details) Copper tin-plated
Weight 0.47kg

Reviews

Be the first to submit a review

Trustpilot