Paulmann 97845 Bulb Holder GX5.3 12V 50W Plastic for Low Voltage Lamps

MPN
97845
Brand
Paulmann
EAN-13
4000870978450
Order Code
05-7739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 91 despatched in 4 working days

The Paulmann 97845 bulb holder is a halogen lamp socket designed for GX5.3 bulbs, accommodating up to 12 V 50 W. As a light accessory, it ensures secure fitting and efficient electricity flow for halogen bulbs. Typical applications include domestic and commercial lighting fixtures requiring precise and stable light output.
Type Bulb holder
Colour Black
Voltage 12V
Energy efficiency rating n.a
Base GX5.3
Dimensions (L x W x H) 14 x 10 x 21 mm
Height 21mm
Length 14mm
Material Metal
Max. power 50W
Suitable For
50 W
Weight 0.01kg
Width 10mm

Reviews

Be the first to submit a review

Trustpilot