Paulmann Indoor Light Fittings Bulb holder 619294

Paulmann Brand: Paulmann
Paulmann's range includes plastic bulb holders suitable for low voltage lighting systems.
Description Image Product Buy Pricing (Ex VAT) Base Max. system power Suitable for (technical/physical) Suitable for lamp power Voltage type Weight Type Housing colour Energy efficiency rating Dimensions (L x W x H) Height/depth Housing Material Length Nominal Voltage Width
Paulmann 97841 Bulb Holder G4 12V 35W Plastic Suitable for Low Volt Bulbs
Paulmann 97841 Bulb Holder G4 12V 35W Plastic Suitable for Low Volt Bulbs
Standard range
Order code: 05-7738
MPN: 97841

Despatched within 4 working days - 12 in stock
1+ £5.04
10+ £4.83
Price per unit Ex VAT
G4 35W
35W
35W Bulb holder Black n.a 14 x 10 x 21mm 21mm Metal 14mm 12V 10mm
Paulmann 97845 Bulb Holder GX5.3 12V 50W Plastic for Low Voltage Lamps
Paulmann 97845 Bulb Holder GX5.3 12V 50W Plastic for Low Voltage Lamps
Standard range
Order code: 05-7739
MPN: 97845

Despatched same day - 2 in stockFurther 210 despatched in 4 working days
1+ £5.97
Price per unit Ex VAT
GX5.3 50W
50W
12V 0.01kg Bulb holder Black n.a 14 x 10 x 21mm 21mm Metal 14mm 12V 10mm

Trustpilot