Paulmann 96984 URail Light High Voltage White E27 Flexible Spot Lighting

MPN
96984
Brand
Paulmann
EAN-13
4000870969847
Order Code
05-7720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £82.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by Paulmann, the High voltage mounting rail light URail E-27 in white is a versatile lighting solution. It features a single piece design and is suitable for creating custom lighting arrangements in both residential and commercial spaces. This efficient system allows for easy installation and flexible positioning of lights.
Type High voltage mounting rail light
Housing colour White
Energy efficiency rating n.a
Base E-27
Diameter 140mm
Dimensions (Ø x H) 140 x 287mm
Height/depth 287mm
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series URail
Suitable for number of light sources 1
Width 222mm

Reviews

Be the first to submit a review

Trustpilot