Paulmann 96958 URail Pendant Light Chrome Matt GU10 Custom Lighting

MPN
96958
Brand
Paulmann
EAN-13
4000870969588
Order Code
05-7710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £46.21 £39.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Paulmann's Pendel Catalejo Pendant light in chrome with a GU10 fitting adds a touch of elegance to any space. This light features a sleek, matte chrome and white design, perfect for modern interiors. Ideal for dining areas or living rooms, the pendant light can be used to create ambient lighting.
Type Pendant light
Housing colour Chrome (matt), WhiteWh
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Bulb base GU10
Diameter 65.00mm
Dimensions (Ø x H) 65.00 x 383.00mm
Height/depth 383.00mm
Housing Material Metal
Material properties chrome plated
Nominal Voltage 230V
Number of lights 1
Number of lights (max.) 1
Outer diameter 65
Pendulum length (max.) 160.00cm
Protection class according to IEC 61140 II
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot