Paulmann 96916 Assembly Kit Feeder Black Matt 1m Cable for Rail System

MPN
96916
Brand
Paulmann
EAN-13
4000870969168
Order Code
05-7696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £26.58 £22.59
10+ £21.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Paulmann's 96916 Assembly kit component is a feeder in matte black. It is typically used in lighting installations to ensure seamless power distribution. This component is essential for integrating lighting systems efficiently.
Type Assembly kit component
Housing colour Black (matt)
Energy efficiency rating n.a
Component Feeder
Diameter 75mm
Dimensions (Ø x H) 75 x 30mm
External Width 165mm
Height/depth 30mm
Length 1m
Light features Dimmable
Nominal Voltage 230V
Width 165mm

Reviews

Be the first to submit a review

Trustpilot