Paulmann 96819 URail mounting rail Black matt High voltage accessory

MPN
96819
Brand
Paulmann
EAN-13
4000870968192
Order Code
17-1752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £93.54 £79.51
10+ £77.12
50+ £76.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Paulmann 96819 is a specific high voltage accessory designed as a URail mounting rail in a black matt finish. As , alternatively described by the reference number 2476279, it provides a robust solution for securely and efficiently mounting various electrical components. This mounting rail ensures optimal alignment and structural integrity, essential for maintaining safety standards in high voltage applications. Typically used in environments where stable and reliable support for lighting and power distribution systems is required, it is well-suited for both industrial and commercial installations, where it can accommodate complex configurations while ensuring ease of integration and maintenance.
Type High voltage mounting rail
Base Not Applicable
Colour Black (matt)
Dimensions (L x W x H) 196 x 227 x 48 mm
Height 48mm
Length 196mm
Material Plastic
Operating Voltage 230V
Product Type High voltage mounting rail
Protection Class I
Width 227mm

Reviews

Be the first to submit a review

Trustpilot