Paulmann 96818 URail Pendel Catalejo Light GU10 Black Matt for Targeted Staging

MPN
96818
Brand
Paulmann
EAN-13
4000870968185
Order Code
05-7678
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Manufactured by Paulmann, the URail Pendel Catalejo is a high voltage mounting rail light available in a matt black finish. It features a GU10 socket and is ideal for modern lighting designs. This stylish fixture is typically used for focused or ambient lighting in homes or commercial spaces.
Type High voltage mounting rail light
Colour Black (matt)
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Diameter 65mm
Dimensions (Ø x H) 65 mm x 383 mm
Height 383mm
Length 150mm
Material Metal
Number of bulbs 1
Protection Class II
Series URail

Reviews

Be the first to submit a review

Trustpilot