Paulmann Indoor Light Fittings High voltage mounting rail light 619366

Paulmann Brand: Paulmann
Paulmann offers a range of high-quality URail pendant lights designed for adjustable and targeted illumination.
Description Image Product Buy Pricing (Ex VAT) Bulb Type Base Colour Temperature Diameter Dimensions Length Height Luminous Flux Rating per bulb Total luminous flux Width Type Colour Voltage IP Rating Energy efficiency rating Material Number of bulbs Protection Class Series
Paulmann 96816 URail Pendant Lento Black Matt High Lumen Adjustable Light
Paulmann 96816 URail Pendant Lento Black Matt High Lumen Adjustable Light
Extended range
Order code: 05-7677
MPN: 96816

Back order - 11 availableBack-order availability date - 20/07/2026
1+ £208.15
Price per unit Ex VAT
LED (monochrome) 2700K (L x W) 37 mm x 1000 mm 37mm 4130lm 41W 4130lm 1m High voltage mounting rail light Black (matt) 230V IP20 n.a Metal 1 II URail
Paulmann 96818 URail Pendel Catalejo Light GU10 Black Matt for Targeted Staging
Paulmann 96818 URail Pendel Catalejo Light GU10 Black Matt for Targeted Staging
Standard range
Order code: 05-7678
MPN: 96818

Despatched within 4 working days - 69 in stock
1+ £56.00
Price per unit Ex VAT
GU10 65mm (Ø x H) 65 mm x 383 mm 150mm 383mm High voltage mounting rail light Black (matt) 230V IP20 n.a Metal 1 II URail


Trustpilot