Paulmann 95607 Raja Lamp Shade Smoked Glass for URail 2Easy Pendulum

MPN
95607
Brand
Paulmann
EAN-13
4000870956076
Order Code
05-7671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann Raja lamp shade features smoked glass, adding a contemporary touch to any setting. As part of the Paulmann 95607 collection, it offers a stylish and sleek design fitting for modern interiors. Ideal for living rooms or bedrooms, it enhances ambient lighting with elegance.
Type Lamp shade
Housing colour Smoked glass
Energy efficiency rating n.a
Diameter 100mm
Dimensions (Ø x H) 100 x 210mm
Height/depth 210mm
Housing Material Glass

Reviews

Be the first to submit a review

Trustpilot