Paulmann 94713 Capea Outdoor Wall Light 6W Black 2200K Insect-Friendly

MPN
94713
Brand
Paulmann
EAN-13
4000870947135
Order Code
05-7601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Paulmann 94713 Capea 2200K Wand is a black, monochrome LED wall light designed for outdoor use. It features a 6 W power output, making it an efficient choice for garden or exterior wall illumination. This outdoor lighting solution is ideal for enhancing the ambience and safety of outdoor spaces.
Type Outdoor wall light
Colour Temperature 2200K
IP Rating IP44
Power 6W
Bulb Type LED (monochrome)
Colour Gold
Depth 128mm
Dim (W x H x D) 96 x 56 x 128 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 56mm
Light bulb included Yes
Luminous Flux 550lm
Material Aluminium
Misc Attribute Trapezoid
Number of bulbs 1
Number of lights (max.) 1
Operating Voltage 230V
Protection Class I
Radiation Angle 98°
Rating per bulb 6W
Recess Diameter 0mm
Total luminous flux 550lm
Weight 0.39kg
Width 96mm

Reviews

Be the first to submit a review

Trustpilot