Paulmann 94454 Capea LED Outdoor Light 6W Grey IP44 Waterproof 3000K

MPN
94454
Brand
Paulmann
EAN-13
4000870944547
Order Code
05-7579
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.00 £49.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Paulmann's Capea is a 6 W LED outdoor free-standing light in grey, perfect for garden and path lighting. The built-in LED ensures monochrome illumination, enhancing outdoor spaces with its efficient light. Ideal for garden spots and pathways, this fixture provides reliable lighting for any outdoor area.
Type LED outdoor free standing light
Colour Temperature 3000K
IP Rating IP44
Power 6W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Depth 172mm
Dim (W x H x D) 130 x 500 x 172 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 500mm
Light bulb included Yes
Luminous Flux 600lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 6W
Total luminous flux 600lm
Weight 1.02kg
Width 130mm

Reviews

Be the first to submit a review

Trustpilot