Paulmann 93499 Nova Bathroom Recessed Light 3-Piece Set LED 18W Chrome

MPN
93499
Brand
Paulmann
EAN-13
4000870934999
Order Code
05-7485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £42.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Paulmann Nova Bathroom recessed light 3-piece set features 18 W LED lights with a glossy chrome finish and an IP44 rating, suitable for wet areas. This lighting set is designed for installation in bathroom and lavatory settings, providing reliable and stylish illumination. Ideal for modern spaces, these recessed spotlights enhance both functionality and aesthetics in wet rooms.
Type Bathroom recessed light
Housing colour Chrome (glossy)
IP Rating IP44
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 78mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3

Reviews

Be the first to submit a review

Trustpilot