Paulmann 93446 Nova Flush Mount Light LED 6W Brushed Iron Energy Efficient

MPN
93446
Brand
Paulmann
EAN-13
4000870934463
Order Code
05-7459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £18.14 £15.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Paulmann's 93446 Nova is a flush mount light featuring a 6 W LED with a brushed iron finish. This recessed spotlight is perfect for creating monochrome lighting in modern interiors. It is typically used in residential or commercial spaces for sleek and unobtrusive illumination.
Type Flush mount light
Housing colour Iron (brushed)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 84mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 1
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot