Paulmann 93395 Recessed Light GU10 Matt Black/Gold Soft Glare-Free Lighting

MPN
93395
Brand
Paulmann
EAN-13
4000870933954
Order Code
05-7434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Paulmann 93395 LED recessed light features a GU10 fitting with a stylish matt black and gold finish. It is suitable for modern interiors and provides efficient lighting for various spaces. Ideal for use in hallways, kitchens, and living areas, this recessed spotlight offers a sleek and unobtrusive design.
Type LED recessed light
Housing colour Black (matt), Goldg
Dimmable Yes
IP Rating IP23
Energy efficiency rating n.a
Base GU10
Bulb base GU10
Diameter 88.00mm
Dimensions 88.00mm
Durability rating 30000h
Housing Material Aluminium
Light outlet bulb included
Material properties matt
Nominal Voltage 230V
Number of lights 1
Number of lights (max.) 1
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot