Paulmann 93383 LED Recessed Light 19.5W Black Dim Warm White 62mm Drill

MPN
93383
Brand
Paulmann
EAN-13
4000870933831
Order Code
05-7433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £50.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann 93383 LED recessed light is a 19.5-watt, iron-black fixture designed for energy-efficient lighting. Ideal for modern interiors, the recessed spotlight provides focused illumination. Suitable for use in both residential and commercial settings, it enhances ambience with its sleek design.
Type LED recessed light
Housing colour Warm white
IP Rating IP44
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 62mm
Built-in height/depth 45mm
Diameter 68mm
Dimensions (Ø x H) 68 x 45mm
Height/depth 45mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Dimmable
Light outlet bulb included
Max. system power 19.5W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 68mm
Protection class according to IEC 61140 II
Rating per bulb 6.5W
Recess length 62mm
Suitable for number of light sources 3
Weight 0.47kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot