Paulmann 92543 Whirl LED Recessed Lights 3-Piece Set 18W Aluminium

MPN
92543
Brand
Paulmann
EAN-13
4000870925430
Order Code
12-6120
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £118.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Paulmann's 92543 Whirl LED recessed light 3-piece set features a monochrome built-in LED with an 18 W output. Made from aluminium, this set provides efficient and stylish recessed lighting solutions. Ideal for modern living spaces, its sleek design and energy-efficient LED technology make it perfect for ambient lighting in homes or offices.
Type LED recessed light
Colour Aluminium
Power 18W
Voltage 230V
IP Rating IP23
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 3000K
Colour Temperature Range 3000 K
Light bulb included Yes
Luminous Flux 450lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 3
Outside Ø 15cm
Protection Class II
Protection screen Satinised
Radiation Angle 110°
Rating per bulb 6W
Recess depth 4cm
Recess Diameter 10cm
Total luminous flux 1350lm

Reviews

Be the first to submit a review

Trustpilot