Paulmann 84398 Halogen Pin Base 12V 10W Warm White G4 Oven Light

MPN
84398
Brand
Paulmann
EAN-13
4000870843987
Order Code
05-7352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

Paulmann's 84398 HV halogen light bulb features a G4 pin base and operates at 12 V with 10 W, emitting a warm white glow. This energy-efficient halogen bulb is ideal for creating ambient lighting in residential settings. It's perfect for illuminating small spaces or accentuating specific areas in a room.
Type Pin base
Colour Clear
Dimmable No
Base G4
Operating Voltage 12V
Colour rendering 127
Colour Rendering Index 100 Ra
Diameter 9mm
Dim (Ø x H) 9 mm x 33 mm
Durability rating 2000h
Energy efficiency rating G (A - G)
Height 33mm
Luminous Flux 100lm
Power Factor 1
Product lifespan approx 2000h
Rated luminous flux 100lm
Rating 10W
Total luminous flux 100lm
Version clear

Reviews

Be the first to submit a review

Trustpilot