Paulmann 79824 Velora LED Panel 16W Zigbee Warm White Ultra-flat Design

Order Code:

05-7298

Brand: Paulmann MPN: 79824 EAN-13: 4000870798249
Qty Unit Price (Ex VAT)
1+ £91.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Paulmann Velora 79824 is a recessed LED panel with a 16 W output and warm white matte finish. It is designed for seamless integration into ceilings, providing an elegant and modern look. Ideal for both residential and commercial settings, this efficient lighting solution enhances any space with its soft, inviting glow.
Type LED panel
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Depth 225mm
Dimmable Yes
Durability rating 30000h
Energy efficiency rating n.rel.
Factory colour White (matt)
Height 50mm
IP Rating IP20
Light bulb included Yes
Material Metal
Material properties matt
Misc Attribute Square
No. of lights 1
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Operating Voltage 230V
Power 16W
Product lifespan approx 30000h
Protection Class II
Total luminous flux 1020lm
Transfer Standard (Smart Home) ZigBee
Width 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot