Paulmann 79823 Velora LED Panel 26W Warm White Ultra-Flat Frameless Design

MPN
79823
Brand
Paulmann
EAN-13
4000870798232
Order Code
05-7297
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £168.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Paulmann Velora 79823 is a recessed LED panel offering 26 watts of warm white illumination with a matt white finish. This sleek and modern lighting solution is perfect for both residential and commercial applications, providing a soft and even light distribution. Designed by Paulmann, its subtle integration into ceilings makes it ideal for spaces where unobtrusive lighting is desired.
Type LED panel
Colour White (matt)
Dimmable Yes
Power 26W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 3000K
Depth 295mm
Durability rating 30000h
Height 50mm
Light bulb included Yes
Material Metal
Material properties matt
Misc Attribute Rectangular
Number of bulbs 1
Number of lights (max.) 1
Product lifespan approx 30000h
Protection Class II
Total luminous flux 3300lm
Width 595mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot