Paulmann 79821 Velora LED Panel 17W Ultra-Flat Frameless Warm White

MPN
79821
Brand
Paulmann
EAN-13
4000870798218
Order Code
05-7295
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £99.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann Velora 79821 LED panel is a recessed LED light with a power rating of 17 W. It emits warm white light and has a matt white finish, ideal for subtle, modern interiors. This LED panel is typically used in residential or commercial settings for efficient and discreet overhead lighting.
Type LED panel
Colour White (matt)
Dimmable Yes
Power 17W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 3000K
Depth 295mm
Durability rating 30000h
Height 50mm
Light bulb included Yes
Material Metal
Material properties matt
Misc Attribute Square
No. of lights 1
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Product lifespan approx 30000h
Protection Class II
Total luminous flux 2100lm
Width 295mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot