Paulmann 78980.0 SimpLED LED Strip Set Plug 12V 10m RGB Flexible Euro Version

Order Code:

05-7282

Brand: Paulmann MPN: 78980 EAN-13: 4000870789803
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 11/05/2026

The Paulmann SimpLED 78980 LED strip set features a 10-metre RGB light emitting diode strip with a 12V Euro adapter. It is ideal for cupboard lighting and accentuating various interior spaces with vibrant colours. This versatile lighting solution is perfect for creating ambient atmospheres in homes and commercial settings.
Type LED strip set
Colour White
Power 28W
Voltage 12V
IP Rating IP20
Energy efficiency rating n.a
Colour Rendering Index 80 Ra
Connectors (LED strips) + plug
Length 10m
Protection Class II
Series SimpLED
Total luminous flux 1010lm
Use Inside

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot