Paulmann 70908 MaxLED 500 24V LED Strip Set 10m Daylight White Bluetooth

MPN
70908
Brand
Paulmann
EAN-13
4000870709085
Order Code
05-7214
Country of Origin
China
View Full Product Range (3)

Discontinued


The Paulmann MaxLED 500 70908 LED strip basic set features a 10-metre long daylight white strip with a 24 V plug, suitable for bright and efficient cupboard lighting. It is ideal for enhancing visibility in kitchen cabinets or providing accent lighting in living spaces. This high-quality LED strip ensures easy installation and reliable lighting performance.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Housing Material Plastic
Length 10m
Max. system power 48.5W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 5500lm
Series MaxLED
Suitable for number of light sources 720
Usage location Inside
Weight 735g

Trustpilot