Paulmann 70617 MaxLED X-connector Plastic 4-way 3.2x2.8x0.6 cm 1 pc

MPN
70617
Brand
Paulmann
EAN-13
4000870706176
Order Code
05-7192
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Paulmann 70617 X-connector, made of plastic and measuring 3.2 x 2.8 x 0.6 cm, is designed for LED strip lights. This component serves as a connection point for multiple LED strips, allowing diverse lighting configurations. It is typically used in cupboard lighting and other customised strip light applications.
Type X-connector
Housing colour White
Energy efficiency rating n.a
Dimensions (L x W x H) 3.2 x 2.8 x 0.6cm
Height/depth 0.6cm
Housing Material Plastic
Length 3.2cm
Max. system power 144W
Protection class according to IEC 61140 III
Width 2.8cm

Reviews

Be the first to submit a review

Trustpilot