Paulmann 70575 Cable YourLED 24V 5-pin extends or bridges up to 1 metre

MPN
70575
Brand
Paulmann
EAN-13
4000870705759
Order Code
05-7172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.62 £8.18
10+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Paulmann 70575 is a cable designed for use with LED strip lights. It allows for easy connection and installation of strip lights in various settings. Ideal for cupboard lighting and other customised lighting solutions.
Type Cable
Housing colour White
Energy efficiency rating n.a
Length 100cm
Protection class according to IEC 61140 III
Weight 84g

Reviews

Be the first to submit a review

Trustpilot